Fairview Microwave FMC1325085-12

Sma Female to Mini Smp Female Cable FM-F086 Coax in 12 Inch
$ 68.092
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMC1325085-12.

Fairview Microwave

Datasheet3 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+16.67%

Supply Chain

Introduction Date2016-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMC1325085-12 provided by its distributors.

SMA FEMALE TO MINI SMP FEMALE CABLE FM-F086 COAX IN 12 INCH
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY, SMA JACK-MINI SMP JACK, 305MM;
CBL ASSY, SMA JACK-MINI SMP JACK, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:FM-F086; Connector Type A:SMA Jack; Connector Type B:Mini SMP Jack; Impedance:50ohm; Jacket Color:Blue
RF cable assembly part number FMC1325085-12 SMA female to mini SMP female cable FM-F086 coax in 12 inch from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. SMA female to mini SMP female cable FM-F086 coax in 12 inch, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a mini SMP cable connection on the other end. Our SMA cable assembly has a female gender on end one and female on end two. SMA cable FMC1325085-12 is built in a female to female coaxial assembly design and will ship quickly after the purchase.Fairview SMA female to mini SMP female cable assembly FMC1325085-12 is built with FM-F086 coax and it is a flexible design. Our SMA cable assembly is manufactured with 50 Ohm SMA to 50 Ohm mini SMP cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA female to mini SMP female cable can be found on its specifications datasheet PDF above. Keep in mind that FMC1325085-12 can also be used as a mini SMP female to SMA female cable because the assembly operates in both directions.SMA female to mini SMP female coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to mini SMP cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC