Fairview Microwave FMC0234315-24

Cable Assembly, 1 Conductor(s), Communication Cable
$ 56.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMC0234315-24.

Fairview Microwave

Datasheet4 pages2 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+149%

Supply Chain

Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMC0234315-24 provided by its distributors.

Cable Assembly, 1 Conductor(s), Communication Cable
SMA MALE TO SSMC PLUG CABLE RG-316 COAX IN 24 INCH
CBL ASSY, SMA PLUG-SSMC PLUG, 50 OHM/24"; Cable Length - Imperial:24"; Cable Length - Metric:610mm; Coaxial Cable Type:RG316; Connector Type A:SMA Plug; Connector Type B:SSMC Plug; Impedance:50ohm; Jacket Color:Tan
RF cable assembly part number FMC0234315-24 SMA male to SSMC plug cable RG-316 coax in 24 inch from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. SMA male to SSMC plug cable RG-316 coax in 24 inch, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a SSMC cable connection on the other end. Our SMA cable assembly has a male gender on end one and plug on end two. SMA cable FMC0234315-24 is built in a male to plug coaxial assembly design and will ship quickly after the purchase.Fairview SMA male to SSMC plug cable assembly FMC0234315-24 is built with RG-316 coax and it is a flexible design. Our SMA cable assembly is manufactured with 50 Ohm SMA to 50 Ohm SSMC cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA male to SSMC plug cable can be found on its specifications datasheet PDF above. Keep in mind that FMC0234315-24 can also be used as a SSMC plug to SMA male cable because the assembly operates in both directions.SMA male to SSMC plug coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to SSMC cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC