Fairview Microwave FMC0202085-120

Sma Male to Sma Male Cable FM-F086 Coax in 120 Inch
$ 157.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMC0202085-120.

Newark

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-16.67%

Supply Chain

Introduction Date2016-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Fairview Microwave FMC0202085-120 provided by its distributors.

SMA MALE TO SMA MALE CABLE FM-F086 COAX IN 120 INCH
COAX CBL SMA TO SMA 10'
Cable Assembly
CBL ASSY, SMA PLUG-PLUG, 50 OHM, 10 ; Cable Length - Imperial:10ft; Cable Length - Metric:3.05m; Coaxial Cable Type:HS086; Connector Type A:SMA Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:Blue 88AK7571
RF cable assembly part number FMC0202085-120 SMA male to SMA male cable FM-F086 coax in 120 inch from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. SMA male to SMA male cable FM-F086 coax in 120 inch, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a SMA cable connection on the other end. Our SMA cable assembly has a male gender on end one and male on end two. SMA cable FMC0202085-120 is built in a male to male coaxial assembly design and will ship quickly after the purchase.Fairview SMA male to SMA male cable assembly FMC0202085-120 is built with FM-F086 coax and it is a flexible design. Our SMA cable assembly is manufactured with 50 Ohm SMA to 50 Ohm SMA cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA male to SMA male cable can be found on its specifications datasheet PDF above.SMA male to SMA male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC