Fairview Microwave FMC01057

N Female Connector Crimp/Solder Attachment 4 Hole Flange For RG316, RG174 Cable IP67 Rated
$ 34.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMC01057.

Newark

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave FMC01057 provided by its distributors.

N Female Connector Crimp/Solder Attachment 4 Hole Flange For RG316, RG174 Cable IP67 Rated
CONN JACK CRIMP/SOLDER TYPE N
RF N Connector
Rf Conn, Flanged N Jack, 50 Ohm, 3Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg316; Contact Material:Brass; Product Range:- |Fairview Microwave FMC01057
FMC01057 N female 4 hole flange coaxial connector from Fairview Microwave has an interface type of RG316, RG174 and a 50 Ohm impedance. This N female 4 hole flange connector uses shield attachment of crimp/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.N female 4 hole flange coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our FMC01057 N connector uses brass contact and a nickel plating material. This N female 4 hole flange coaxial RF connector is RoHS and IP67 rated compliant, you can find this N female 4 hole flange coaxial IP67 rated connector datasheet specifications above.Fairview Microwave female N 4 hole flange connector purchases will ship the same day. Our 4 hole flange N female RG316 / RG174 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC