Fairview Microwave FMC0103245-60

N Male to TNC Male Cable 60 Inch Length Using LMR-240-UF Coax with HeatShrink
$ 63.936
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMC0103245-60.

element14 APAC

Datasheet5 pages1 year ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Fairview Microwave FMC0103245-60 provided by its distributors.

N Male to TNC Male Cable 60 Inch Length Using LMR-240-UF Coax with HeatShrink
CABLE ASSY, N-TYPE PLUG TO TNC PLUG, 5 ; Cable Length - Imperial:5ft; Cable Length - Metric:1.52m; Coaxial Cable Type:LMR-240-UF; Connector Type A:N Type Plug; Connector Type B:TNC Plug; Impedance:50ohm; Jacket Color:Black
RF cable assembly part number FMC0103245-60 from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense/military, aerial antenna towers, etc. The 50 Ohm FMC0103245-60 cable assembly, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave RF coaxial assembly is manufactured with a type N cable connection on one end and a TNC cable connection on the other end. Our type N to TNC cable assembly has a male (plug) gender on end one and male (plug) on end two. Cable assembly FMC0103245-60 is built in a male to male coaxial assembly design and will ship quickly after the purchase. This black RF cable assembly has a pe jacket. This low loss RF cable assembly operates at a maximum frequency of 6 GHz. Our cable assemblies are constructed using durable and flexible materials with a 2.5-inch bend radius to withstand repetitive movements, ensuring reliable performance over extended periods. The minimum bend radius for flexible cable assemblies is 0.75 inch, allowing for a single bend without damaging the cable. The FMC0103245-60 N male to TNC male RF cable assembly from Fairview Microwave has a maximum VSWR of 1.4:1. This between series cable assembly can withstand temperatures ranging from -40 to 85 deg C. Fairview Microwave’s N type male to TNC male cable assembly FMC0103245-60 is built with LMR-240-UF coax and it is a flexible coax design. Our low loss cable assembly is manufactured with N to TNC cable connectors and has a 50 Ohm impedance. Both connectors have a crimp/solder attachment method and a brass body with tri-metal plating. This RF cable assembly with a 0.5-inch diameter has PE (F) dielectric type. Additional dimensions, specifications and CAD drawings for this FMC0103245-60 low loss RF cable are available on our downloadable PDF datasheet. Type N male to TNC male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality type N to TNC cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview Microwave is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of N and TNC cable assemblies can also be built and shipped quickly as well. For further information on similar products, our expert technical support and trained sales team can get you the ideal N to TNC low loss RF cable assembly as per your requirements.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC