Fairview Microwave FMBT1638

50 Khz to 26 Ghz Sma Broadbanc Bias Tee, Male Input, Rated to 750 Mhz And 25 Volts, DC Pin
$ 1,904.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMBT1638.

Newark

Datasheet4 pages3 years ago

Supply Chain

Introduction Date2023-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMBT1638 provided by its distributors.

50 KHZ TO 26 GHZ SMA BROADBANC BIAS TEE, MALE INPUT, RATED TO 750 MHZ AND 25 VOLTS, DC PIN
Monitor TEE DC Block
BIAS TEE SMA 0.05MHZ-26GHZ
Bias Tee (sometimes called a bias T) FMBT1638 from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an SMA RF port that is male gender. Our SMA bias tee design is rated for a minimum frequency of 0.05 MHz and a maximum frequency of 26 GHz. This broadband bias tee is available with 50 Ohm RF/DC port connector impedance.Fairview Microwave RF coaxial bias t / tee part number FMBT1638 has a DC DC port connector with a pin gender. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 25 Volts and a max. current of 750 mA. Our high and low frequency bias tee with SMA connector is designed with a maximum VSWR of 1.8:1 and a RF to bias isolation typical of 50 dB. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above. Our high and low frequency bias tee with SMA connector is designed with a maximum VSWR of 1.8:1 and 1.5:1 typical VSWR.The Fairview Microwave’s FMBT1638 bias tee is a three-port network used for setting the DC bias point of some electronic components without disturbing other components. The FMBT1638 broadband bias tee operates at temperature ranging from 15 deg C to 30 deg C. The FMBT1638 SMA bias tee has typical and maximum insertion loss of 1.4 dB and 3 dB respectively. Our high-reliability bias tee is generally used to insert DC power into an AC signal to power remote antenna amplifiers or other devices.Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with SMA RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC