Fairview Microwave FMBL1002

20 Mhz To 1, 000 Mhz Balun At 50 Ohm To 25 Ohm Rated To 100 Watts In A Smt Surface Mount Package |Fairview Microwave...
$ 308.81
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkFMBL100201

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMBL1002.

Newark

Datasheet4 pages10 years ago

Descriptions

Descriptions of Fairview Microwave FMBL1002 provided by its distributors.

20 Mhz To 1,000 Mhz Balun At 50 Ohm To 25 Ohm Rated To 100 Watts In A Smt Surface Mount Package |Fairview Microwave FMBL1002
20 MHZ TO 1,000 MHZ BALUN AT 50
The FMBL1002 is part of a family of 100 watt surface mount baluns. It converts between a 50 ohm unbalanced signal (one signal referenced to ground) and balance signals (two 50 Ohm signals referenced to each other, 25 Ohms referenced to ground). These baluns have many useful applications. For example, when matching to low impedances (like transistors), these baluns allows improved matching to applications like push-pull amplifiers with improved bandwidth, and losses while providing second harmonic cancelation.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC