Fairview Microwave FMAT8006

0 to 95 Db Programmable Ttl Controlled Step Attenuator With A 1 Db Step Sma Fema
$ 3,494.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT8006.

Newark

Datasheet5 pages4 years ago

Supply Chain

Introduction Date2022-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT8006 provided by its distributors.

0 TO 95 DB PROGRAMMABLE TTL CONTROLLED STEP ATTENUATOR WITH A 1 DB STEP SMA FEMA
Variable Attenuator, 200MHz Min, 8000MHz Max, 5dB Insertion Loss-Max
PROGRAM ATTN SMA JACK 200MHZ-8GH
Digital attenuator FMAT8006 from Fairview Microwave is manufactured in an coaxial programmable step attenuator design. Our connectorized programmable digital step attenuator has an input RF connector that is SMA. This SMA digital attenuator has female gender for input / output ports and 50 Ohm impedance.Fairview PIN diode programmable step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 95 dB. Our SMA 95 dB digital step attenuator is built to operate up to a maximum frequency of 8 GHz and a maximum input power of 0 Watt. This radio frequency TTL controlled 0 bit digital attenuator with SMA connectors has a maximum VSWR of 2:1 and you can find more digital programmable step attenuator datasheet specifications above.Fairview Microwave coaxial digital variable step attenuator part number FMAT8006 is in-stock. Our TTL control adjustable digital RF attenuator that is programmable and PIN diode is only part of over one million components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC