Fairview Microwave FMAT7704-00

0 dB Fixed Attenuator Bulkhead for Cryogenic Application, 2.92mm female to 2.92
$ 644.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7704-00.

Newark

Datasheet3 pages1 year ago

Supply Chain

Introduction Date2025-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7704-00 provided by its distributors.

0 dB Fixed Attenuator Bulkhead for Cryogenic Application, 2.92mm female to 2.92
0 DB FIXED ATTENUATOR BULKHEAD F
The 0 dB RF coaxial fixed attenuator FMAT7704-00 from Fairview Microwave is manufactured with 2.92mm connectors. This coax 2.92mm RF attenuator is designed for cryogenic applications and has an impedance of 50 Ohms. Our 2.92mm female to 2.92mm female attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 40 GHz. This bidirectional fixed attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. Make your online purchase right now to take advantage of our same-business-day shipping. Fairview Microwave's FMAT7704-00 50 Ohm RF attenuator has a maximum attenuation accuracy of 0.75 dB. This 40 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to an optimal range. This bidirectional attenuator can operate at temperatures ranging from 4 kelvin to 125 deg C and has a 1.4:1 maximum VSWR. The max input power rating (CW) of this RF attenuator is 1 Watt. This radio frequency attenuator has a gold-plated beryllium copper contact. Fairview Microwave's 2.92mm attenuator has a female gender in and a female gender out. Our attenuator can work and maintain excellent RF performance at the low temperature of 4 kelvin. This fixed passive coaxial attenuator is suitable for quantum computing, precision measurements, instrumentation and prototyping and characterization applications. Our fixed attenuator is built with copper body material and gold plating. Additional dimensions, specifications, and CAD drawings for this RF attenuator are available on our downloadable PDF datasheet. Fairview Microwave's fixed radio frequency attenuator with a maximum power rating of 1 Watt is in stock and currently available for purchase. Our 2.92mm fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-business-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC