Fairview Microwave FMAT7703-10

10 dB Fixed Attenuator for Cryogenic Application, 2.92mm Male to 2.92mm Female,
$ 468.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7703-10.

Newark

Datasheet3 pages1 year ago

Supply Chain

Introduction Date2025-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7703-10 provided by its distributors.

10 dB Fixed Attenuator for Cryogenic Application, 2.92mm Male to 2.92mm Female,
10 DB FIXED ATTENUATOR FOR CRYOG
Fixed Attenuator
The 10 dB RF coaxial fixed attenuator FMAT7703-10 from Fairview Microwave is manufactured with 2.92mm connectors. This coax 2.92mm RF attenuator is designed for cryogenic applications and has an impedance of 50 Ohms. Our 2.92mm male to 2.92mm female attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 40 GHz. This bidirectional fixed attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. Make your online purchase right now to take advantage of our same-business-day shipping. Fairview Microwave's FMAT7703-10 50 Ohm RF attenuator has a maximum attenuation accuracy of 1 dB. This 40 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to an optimal range. This bidirectional attenuator can operate at temperatures ranging from 4 kelvin to 125 deg C and has a 1.4:1 maximum VSWR. Our fixed attenuator is available with a typical attenuation accuracy of 0.6 dB. This radio frequency attenuator has a gold-plated beryllium copper contact. Fairview Microwave's 2.92mm attenuator has a male gender in and a female gender out. Our attenuator can work and maintain excellent RF performance at the low temperature of 4 kelvin. FMAT7703-10 2.92mm male to 2.92mm female attenuator is rated for a nominal RF attenuation value of 10 dB. This fixed passive coaxial attenuator is suitable for quantum computing, precision measurements, instrumentation and prototyping and characterization applications. Our 10 dB fixed attenuator is built with passivated stainless steel body material. Additional dimensions, specifications, and CAD drawings for this RF attenuator are available on our downloadable PDF datasheet. Fairview Microwave's 10 dB fixed radio frequency attenuator is in stock and currently available for purchase. Our 2.92mm fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-business-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC