Fairview Microwave FMAT7466-4

4 Db Fixed Attenuator Sma Male (plug) to Sma Female (jack) DC to 12 Ghz Rated T
$ 52.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7466-4.

Newark

Datasheet3 pages2 years ago

Supply Chain

Introduction Date2023-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7466-4 provided by its distributors.

4 DB FIXED ATTENUATOR SMA MALE (PLUG) TO SMA FEMALE (JACK) DC TO 12 GHZ RATED T
Fixed Attenuator, 0MHz Min, 12000MHz Max
FXD ATTN JACK-PLUG SMA SS 1.35
Fairview Microwave carries a wide range of fixed attenuators with a broad selection of attenuation levels, frequency ranges, and power dissipation ranges. RF microwave attenuators (also known as RF pads) lower the amplitude of a signal (attenuate) a known amount and can be used in a wide variety of applications. These attenuator pads are used when a signal needs to be reduced to protect measurement equipment or other circuitry, to extend the range of power meters and amplifiers, and to impedance match circuits by reducing the VSWR seen by adjacent components. RF attenuators can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to a range that is optimal. Few RF components are as commonly used as fixed coaxial attenuators, and Fairview Microwave carries one of the largest in-stock varieties and ships them same day. The 4 dB Fixed Attenuator FMAT7466-4 is rated to and operates from DC to 12 GHz. The versatile coaxial package uses SMA female to SMA male connectors.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC