Fairview Microwave FMAT7461-6

6 Db Fixed Attenuator N Male (plug) to N Female (jack) Up to 12.4 Ghz Rated to
$ 150.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7461-6.

Newark

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7461-6 provided by its distributors.

6 DB FIXED ATTENUATOR N MALE (PLUG) TO N FEMALE (JACK) UP TO 12.4 GHZ RATED TO
Fixed Attenuator, 0MHz Min, 12400MHz Max
FXD ATTN PLUG-JACK TYPE N 1.35
RF coaxial fixed attenuator FMAT7461-6 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 12.4 GHz. Fairview N attenuator has a male gender in and a female gender out. FMAT7461-6 N male to N female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with N connectors is built with brass body material and nickel plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial N 6 dB fixed attenuator maximum power rating is 5 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC