Fairview Microwave FMAT7460-3

3 Db Fixed Attenuator Sma Male (plug) to Sma Female (jack) Up to 12.4 Ghz Rated
$ 109.108
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7460-3.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-02-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7460-3 provided by its distributors.

3 DB FIXED ATTENUATOR SMA MALE (PLUG) TO SMA FEMALE (JACK) UP TO 12.4 GHZ RATED
Fixed Attenuator, 0MHz Min, 12400MHz Max
FXD ATTN PLUG-JACK SMA 1.25
RF coaxial fixed attenuator FMAT7460-3 from Fairview Microwave is manufactured with a SMA input. This coax SMA RF attenuator comes with a 50 Ohm impedance. Our 50 Ohm SMA male to SMA female attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 12.4 GHz. This bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. Make your online purchase right now to take advantage of our same-day shipping. This 12.4 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to optimal range. This bidirectional attenuator can operate at temperatures ranging from -55 to 125 deg C and has a 1.25:1 maximum VSWR. The max input power rating (CW) of this RF attenuator is 5 Watts. This radio frequency attenuator has a brass SMA connector with gold-plated brass contact. Fairview Microwave’s SMA attenuator has a male gender in and a female gender out. FMAT7460-3 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 3 dB. Our 3 dB fixed attenuator includes a nickel plated brass connector in and out body material. This fixed passive coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization, production systems, WiFi 6E and 5G cellular bands applications. Our 3 dB fixed attenuator with SMA connectors is built with black anodized aluminum body material. Fairview Microwave’s 3 dB fixed radio frequency attenuator with a maximum power rating of 5 Watts is in stock and currently available for purchase. Our SMA fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC