Fairview Microwave FMAT7453-10

10 Db Fixed Attenuator, 4.3-10 Male (plug) to 4.3-10 Female (jack) Up to 6 Ghz
$ 443
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7453-10.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7453-10 provided by its distributors.

10 DB FIXED ATTENUATOR, 4.3-10 MALE (PLUG) TO 4.3-10 FEMALE (JACK) UP TO 6 GHZ
Fixed Attenuator, 0MHz Min, 6000MHz Max
FXD ATTN PLUG-JACK 4.3-10 1.35
RF coaxial fixed attenuator FMAT7453-10 from Fairview Microwave is manufactured with a 4.3-10 input. This coax 4.3-10 attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 4.3-10 to 4.3-10 attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview Microwave’s FMAT7453-10, 50 Ohm RF attenuator has maximum attenuation accuracy of 1 dB. This Connectorized RF attenuator can prevent signal overload in amplifiers, receivers and detector, adjusting the signal level to a range that is optimal. This threaded attenuator operates at a temperature ranging from -55° to 125° deg C and has 1.35:1 maximum VSWR. Fairview 4.3-10 attenuator has a male gender in and a female gender out. FMAT7453-10 4.3-10 male to 4.3-10 female attenuator is rated for a maximum RF attenuation value of 10 dB. This fixed passive coaxial attenuator is also suitable for instrumentation, precision measurements, production systems and prototyping and characterization applications. Our 10 dB fixed attenuator with 4.3-10 connectors is built with aluminum body material and black anodized plating; you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 4.3-10 10 dB fixed attenuator maximum power rating is 100 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC