Fairview Microwave FMAT7449-6

6DB DC Bias Attenuator 50 Ohm Tnc Male (plug) to 50 Ohm Tnc Female (jack) Up to
$ 176.037
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7449-6.

Fairview Microwave

Datasheet3 pages1 year ago

Newark

Supply Chain

Introduction Date2023-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7449-6 provided by its distributors.

6DB DC BIAS ATTENUATOR 50 OHM TNC MALE (PLUG) TO 50 OHM TNC FEMALE (JACK) UP TO
Fixed Attenuator, 100MHz Min, 3000MHz Max
DC BIAS ATTN TNC PLUG-TNC JACK 6
FMAT7449-6 is a fixed DC Bias attenuator from Fairview Microwave. This 6 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. The DC Bias radio frequency attenuator is designed with tri-metal body plating. The Fairview Microwave TNC attenuator has a male gender on side 1 and a TNC female connector on side 2. FMAT7449-6 6 dB attenuator is rated for up to 3 GHz. This attenuator is rated to 2 Watts at the stated attenuation. Our fixed DC Bias attenuator has a maximum input VSWR of 1.35:1 and is constructed from brass body. Our TNC 6 dB attenuator is suitable for instrumentation, prototyping and characterization, RF test systems and radar systems applications. The FMAT7449-6 passive attenuator has an in-series connection type and is capable to handle maximum DC voltage of 100 V and a current of 0.10 Amps. Our fixed RF attenuator FMAT7449-6 is shipped from our facility certified to ISO 9001:2015 the same business day as purchased. This 6 dB attenuator is part of RF, microwave, and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Our technical support and knowledgeable sales team can help you get the optimal high-quality DC Bias attenuator that meets your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC