Fairview Microwave FMAT7447-3

3DB DC Bias Attenuator 50 Ohm Sma Male (plug) to 50 Ohm Sma Female (jack) Up to
$ 134.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7447-3.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-01-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7447-3 provided by its distributors.

3DB DC BIAS ATTENUATOR 50 OHM SMA MALE (PLUG) TO 50 OHM SMA FEMALE (JACK) UP TO
Fixed Attenuator, 100MHz Min, 3000MHz Max
DC BIAS ATTN SMA PLUG-SMA JACK 3
FMAT7447-3 is a fixed DC Bias attenuator from Fairview Microwave. This 3 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. The DC Bias radio frequency attenuator is designed with tri-metal body plating. The Fairview Microwave SMA attenuator has a male gender on side 1 and a SMA female connector on side 2. FMAT7447-3 3 dB attenuator is rated for up to 3 GHz. This attenuator is rated to 2 Watts at the stated attenuation. Our fixed DC Bias attenuator has a maximum input VSWR of 1.35:1 and is constructed from brass body. Our SMA 3 dB attenuator is suitable for instrumentation, prototyping and characterization, RF test systems and radar systems applications. The FMAT7447-3 passive attenuator has an in-series connection type and is capable to handle maximum DC voltage of 100 V and a current of 0.10 Amps. Our fixed RF attenuator FMAT7447-3 is shipped from our facility certified to ISO 9001:2015 the same business day as purchased. This 3 dB attenuator is part of RF, microwave, and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Our technical support and knowledgeable sales team can help you get the optimal high-quality DC Bias attenuator that meets your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC