Fairview Microwave FMAT7439N-10

0 to 10 Db Rotary Step Attenuator, N-type Female to N-type Female With 1 Db Ste
$ 924.528
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7439N-10.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7439N-10 provided by its distributors.

0 TO 10 DB ROTARY STEP ATTENUATOR, N-TYPE FEMALE TO N-TYPE FEMALE WITH 1 DB STE
Variable Attenuator, 0MHz Min, 6000MHz Max, 1dB Insertion Loss-Max
STEP ATTN JACK TYPE N 6 GHZ 2 W
Coaxial variable attenuator FMAT7439N-10 from Fairview Microwave is manufactured in a step RF attenuator design and N input. This connectorized N step attenuator has female gender for in and out ports and 50 Ohm impedance. Our 50 Ohm N step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 10 dB with a 1 dB step size.Fairview N 10 dB stepped attenuator is constructed to operate up to a maximum frequency of 6 GHz and a maximum input power of 2 Watts. This N step variable attenuator is rated for a maximum VSWR of 1.4:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with N connectors is built with body material and plating; you can find more step attenuator datasheet specifications above.Fairview Microwave N coaxial step attenuator part number N is a rotary style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC