Fairview Microwave FMAT7431-5

0 to 5 dB Variable Attenuator SMA Female to SMA Female from 2.5 GHz to 4 GHz Rated to 5 Watt
$ 1,705.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7431-5.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7431-5 provided by its distributors.

0 to 5 dB Variable Attenuator SMA Female to SMA Female from 2.5 GHz to 4 GHz Rated to 5 Watt
Variable Attenuator, 2500MHz Min, 4000MHz Max, 0.5dB Insertion Loss-Max
VAR ATTN SMA JACK-SMA JACK 2.5-4
Continuously variable attenuator FMAT7431-5 from Fairview Microwave is manufactured in an coaxial adjustable RF attenuator design. Our connectorized continuously variable attenuator has an input RF connector that is SMA. This SMA continuously variable attenuator has female gender for input / output ports and 50 Ohm impedance. Fairview 50 Ohm SMA continuously adjustable attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 5 dB. Our SMA 5 dB variable attenuator is constructed to operate up to a maximum frequency of 4 GHz and a maximum input power of 5 Watts. This radio frequency continuously variable attenuator with SMA connectors is built with aluminum body material; you can find more continuous variable attenuator datasheet specifications above. Fairview Microwave SMA coaxial continuously variable attenuator part number FMAT7431-5 is in-stock. Our adjustable RF attenuator that is continuously variable is only part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC