Fairview Microwave FMAT7429-5

5 Db Fixed Attenuator 2.92MM Male (plug) to 2.92MM Female (jack) Up to 40 Ghz R
$ 280.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7429-5.

Newark

Datasheet3 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7429-5 provided by its distributors.

5 DB FIXED ATTENUATOR 2.92MM MALE (PLUG) TO 2.92MM FEMALE (JACK) UP TO 40 GHZ R
Fixed Attenuator, 0MHz Min, 40000MHz Max
FXD ATTN PLUG-JACK 2.92MM SS 1.3
RF coaxial fixed attenuator FMAT7429-5 from Fairview Microwave is manufactured with a 2.92mm input. This coax 2.92mm attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 2.92mm to 2.92mm attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 40 GHz.Fairview 2.92mm attenuator has a male gender in and a female gender out. FMAT7429-5 2.92mm male to 2.92mm female attenuator is rated for a maximum RF attenuation value of 5 dB. Our 5 dB fixed attenuator with 2.92mm connectors is built with passivated stainless steel body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial 2.92mm 5 dB fixed attenuator maximum power rating is 0.5 Watt and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC