Fairview Microwave FMAT7396-6

6 Db Fixed Attenuator, 75 Ohm F Male to 75 Ohm F Female Brass Tri-metal Body Ra
$ 96.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7396-6.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT7396-6 provided by its distributors.

6 DB FIXED ATTENUATOR, 75 OHM F MALE TO 75 OHM F FEMALE BRASS TRI-METAL BODY RA
Fixed Attenuator, 0MHz Min, 3000MHz Max
FXD ATTN PLUG-JACK TYPE F 1.3
RF coaxial fixed attenuator FMAT7396-6 from Fairview Microwave is manufactured with a F input. This coax F attenuator is 75 Ohm and an in-line RF attenuator design. Our 75 Ohm F to F attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview F attenuator has a male gender in and a female gender out. FMAT7396-6 F male to F female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with F connectors is built with brass body material and tri-metal plating; you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial F 6 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC