Fairview Microwave FMAT7000

Dual Ethernet Microcontroller, Ttl Programmable Interface, RJ-45 Ethernet Inter
$ 3,545.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT7000.

Newark

Datasheet4 pages4 years ago

Supply Chain

Introduction Date2022-01-06

Descriptions

Descriptions of Fairview Microwave FMAT7000 provided by its distributors.

DUAL ETHERNET MICROCONTROLLER, TTL PROGRAMMABLE INTERFACE, RJ-45 ETHERNET INTER
DUAL ETHERNET MICROCONTROLLER, T
The FMAT7000 is an dual Ethernet microcontroller module that features two Ethernet ports and gives Designers the capabilty to more effectivly manage and streamline the BIT command control functions of programmable RF modules using a PC computer program, or from a remote location via the Internet. The module communicates serially with a controlloing PC computer using GUI downloadable software and acts as a TTL programble interface that sends up to 18 (x2) command control BITS. This microcontroller is desirable for use with automated test and measurement and system level applications, and remote sites. The microcontroller has a DC voltage socket that requires +6Vdc (mating connector pin included). For on/off control, the package incorporates a conveinent red LED lit push button. Connection ports include two RJ-45 sockets (Ethernet cables not included) and two TTL output ports that use standard D-Sub 25 pin female sockets. A set of two (2) D-Sub 25 pin male mating connectors are inlcuded. A downloadable operating manual is also included. The FMAT7000 dual microcontroller module provides a TTL programmable interface that works with any device that requries a TTL signal to function. This includes Fairview Microwave's lines of RF Swtiches, Attenuators, Phase Shifters, and Bi-Phase Modulators. The rugged Mil-Grade package assembly has an operating temperature range from -40°C to +70°C.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC