Fairview Microwave FMAT5017

1 Ghz to 20 Ghz Digital Control Attenuator, 63.5 Db, 7 Bits, 0.5 Db Step Size,
$ 9,811.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT5017.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT5017 provided by its distributors.

1 GHZ TO 20 GHZ DIGITAL CONTROL ATTENUATOR, 63.5 DB, 7 BITS, 0.5 DB STEP SIZE,
Variable Attenuator, 1000MHz Min, 20000MHz Max, 9dB Insertion Loss-Max
PROGRAM ATTN SMA JACK 1000MHZ-20
Digital attenuator FMAT5017 from Fairview Microwave is manufactured in a coaxial programmable step attenuator design. Our connectorized programmable digital step attenuator has an input RF connector that’s SMA. This digital attenuator with SMA connectors has female gender for input / output ports and a 50 Ohm impedance. This TTL Controlled attenuator is a great option for test and measurement, electronic warfare, microwave radio, radar, space systems, SATCOM and commercial wireless applications.Fairview’s PIN diode programmable step attenuator is constructed to precise RF and microwave industry specifications and has a typical attenuation value of 63.5 dB. This high-quality bench-top active digital attenuator has 9 dB and 6 dB maximum and typical insertion loss respectively. Our 63.5 dB digital step attenuator with field replaceable SMA connectors is built to operate across a frequency ranging from 1 GHz to 20 GHz. This radio frequency TTL Controlled digital attenuator with field replaceable SMA connectors has a maximum VSWR of 2:1 and you can find more step attenuator datasheet specifications above.Fairview Microwave’s FMAT5017 attenuator with field replaceable SMA connectors have 5-bit control along with 0.5 dB of attenuation step size. Our 5-bit TTL Controlled programmable attenuator comes with an operational temperature ranging from -40 deg C to 85 deg C. This SMA threaded attenuator has an aluminum body with gold plating. The bench-top active digital attenuator has 1.8:1 of typical VSWR and 150 ns typical switching time. Fairview Microwave coaxial digital variable step attenuator part number FMAT5017 is in-stock at our Allen, TX United States facility. Our TTL control adjustable digital RF attenuator that is programmable, and PIN diode is only part of over one million components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality TTL Controlled programmable digital attenuator with that meets your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC