Fairview Microwave FMAT5015

1 Mhz to 43.5 Ghz Absorptive Digital Control Attenuator, 31.5 Db, 6 Bits, 0.5 D
$ 8,128.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT5015.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT5015 provided by its distributors.

1 MHZ TO 43.5 GHZ ABSORPTIVE DIGITAL CONTROL ATTENUATOR, 31.5 DB, 6 BITS, 0.5 D
Variable Attenuator, 10MHz Min, 43000MHz Max, 7dB Insertion Loss-Max
PROGRAM ATTN 2.92MM JACK 1MHZ-43
Digital attenuator FMAT5015 from Fairview Microwave is manufactured in a coaxial programmable step attenuator design. Our connectorized programmable digital step attenuator has an input RF connector that’s 2.92mm. This digital attenuator with 2.92mm connectors has female gender for input / output ports and a 50 Ohm impedance. This TTL Controlled attenuator is a great option for test and measurement, electronic warfare, microwave radio, radar, space systems, SATCOM and commercial wireless applications.Fairview’s PIN diode programmable step attenuator is constructed to precise RF and microwave industry specifications and has a typical attenuation value of 31.5 dB. This high-quality bench-top active digital attenuator has 10 dB and 7 dB maximum and typical insertion loss respectively. Our 31.5 dB digital step attenuator with field replaceable 2.92mm connectors is built to operate across a frequency ranging from 1 MHz to 43.5 GHz. This radio frequency TTL Controlled digital attenuator with field replaceable 2.92mm connectors has a maximum VSWR of 2.2:1 and you can find more step attenuator datasheet specifications above.Fairview Microwave’s FMAT5015 attenuator with field replaceable 2.92mm connectors have 6-bit control along with 0.5 dB of attenuation step size. Our 6-bit TTL Controlled programmable attenuator comes with an operational temperature ranging from -40 deg C to 85 deg C. This 2.92mm threaded attenuator has an aluminum body with gold plating. The bench-top active digital attenuator has 1.7:1 of typical VSWR and 200 ns typical switching time. Fairview Microwave coaxial digital variable step attenuator part number FMAT5015 is in-stock at our Allen, TX United States facility. Our TTL control adjustable digital RF attenuator that is programmable, and PIN diode is only part of over one million components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality TTL Controlled programmable digital attenuator with that meets your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC