Fairview Microwave FMAT1046

0 to 91 Db Step Attenuator 75 Ohm Bnc Female to 75 Ohm Bnc Female With 1 Db Step
$ 477.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT1046.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT1046 provided by its distributors.

0 TO 91 DB STEP ATTENUATOR 75 OHM BNC FEMALE TO 75 OHM BNC FEMALE WITH 1 DB STEP
Variable Attenuator, 0MHz Min, 2500MHz Max, 3dB Insertion Loss-Max
STEP ATTN JACK BNC 2.5 GHZ 2 W
Coaxial variable attenuator FMAT1046 from Fairview Microwave is manufactured in a step RF attenuator design and BNC input. This connectorized BNC step attenuator has female gender for in and out ports and 75 Ohm impedance. Our 75 Ohm BNC step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 91 dB with a 1 dB step size.Fairview BNC 91 dB stepped attenuator is constructed to operate up to a maximum frequency of 2.5 GHz and a maximum input power of 2 Watts. This BNC step variable attenuator is rated for a maximum VSWR of 1.4:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with BNC connectors is built with aluminum body material and paint plating; you can find more step attenuator datasheet specifications above.Fairview Microwave BNC coaxial step attenuator part number BNC is a push button style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC