Fairview Microwave FMAT1042S

0 to 90 Db Step Attenuator 50 Ohm Sma Female to 50 Ohm Sma Female With 1 Db Step
$ 688.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT1042S.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT1042S provided by its distributors.

0 TO 90 DB STEP ATTENUATOR 50 OHM SMA FEMALE TO 50 OHM SMA FEMALE WITH 1 DB STEP
Variable Attenuator, 0MHz Min, 4000MHz Max, 5dB Insertion Loss-Max
STEP ATTN JACK SMA 4 GHZ 2 W
Coaxial variable attenuator FMAT1042S from Fairview Microwave is manufactured in a step RF attenuator design and SMA input. This connectorized SMA step attenuator has female gender for in and out ports and 50 Ohm impedance. Our 50 Ohm SMA step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 90 dB with a 1 dB step size.Fairview SMA 90 dB stepped attenuator is constructed to operate up to a maximum frequency of 4 GHz and a maximum input power of 2 Watts. This SMA step variable attenuator is rated for a maximum VSWR of 1.75:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with SMA connectors is built with aluminum body material and paint plating; you can find more step attenuator datasheet specifications above.Fairview Microwave SMA coaxial step attenuator part number SMA is a push button style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC