Fairview Microwave FMAT1042N

0 to 90 Db Step Attenuator 50 Ohm N Female to 50 Ohm N Female With 1 Db Step Rat
$ 669.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT1042N.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT1042N provided by its distributors.

0 TO 90 DB STEP ATTENUATOR 50 OHM N FEMALE TO 50 OHM N FEMALE WITH 1 DB STEP RAT
Variable Attenuator, 0MHz Min, 4000MHz Max, 5dB Insertion Loss-Max
STEP ATTN JACK TYPE N 4 GHZ 2 W
Coaxial variable attenuator FMAT1042N from Fairview Microwave is manufactured in a step RF attenuator design and N input. This connectorized N step attenuator has female gender for in and out ports and 50 Ohm impedance. Our 50 Ohm N step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 90 dB with a 1 dB step size.Fairview N 90 dB stepped attenuator is constructed to operate up to a maximum frequency of 4 GHz and a maximum input power of 2 Watts. This N step variable attenuator is rated for a maximum VSWR of 1.75:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with N connectors is built with aluminum body material and paint plating; you can find more step attenuator datasheet specifications above.Fairview Microwave N coaxial step attenuator part number N is a push button style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC