Fairview Microwave FMANRBD1018

Base Station/Broadcast Transmission Antenna, 400MHz Min, 1578MHz Max, 1.8dB Gain
$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANRBD1018.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANRBD1018 provided by its distributors.

Base Station/Broadcast Transmission Antenna, 400MHz Min, 1578MHz Max, 1.8dB Gain
400-470-1572-1578 MHZ RUBBER DUCK ANTENNA, 1.8 DBI GAIN, MTH800 CONNECTOR, VERTICAL POLARIZATION
ANTENNA MTH800400 MHZ-1.578 GHZ
Fairview Microwave’s FMANRBD1018 is a vertically polarized rubber duck antenna that ships anywhere internationally or domestically on the same business day as ordered. This rubber duck antenna’s compact size makes it ideal for cases where omnidirectional coverage and portability are desired. Our omnidirectional antenna has a MTH800 connector. This dual-band antenna can operate at frequencies ranging from 400 to 470 MHz with 1.8 dBi gain and 1,572 to 1,578 MHz with 2 dBi gain.This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 2:1. The FMANRBD1018 antenna comes with a black TPE radome, which provides a protective cover without affecting the performance of the antenna system. This rubber duck antenna has an overall length of 3.03 inches, a width of 0.5 inches and a weight of 0.02 lbs.The FMANRBD1018 rubber duck antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 50 Watts. Our omnidirectional antenna can withstand temperatures ranging from -40 to 80 deg C. The rubber duck antenna has a minimum gain of 1.8 dBi and maximum gain of 2 dBi. This dual-band antenna is used for PtP or PtMP applications, Trunking for two-way radio comms, UHF applications, Public Safety / Emergency services and Tetra and P-25 applications exc applications. Additional dimensions and specifications for this dual-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal rubber duck antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC