Fairview Microwave FMANRBD1012

1.8 Dbi, Cb Rubber Duck Antenna, 28 Mhz, Bnc Connector, Vertical Polarization
$ 21.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANRBD1012.

Fairview Microwave

Datasheet4 pages2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANRBD1012 provided by its distributors.

1.8 DBI, CB RUBBER DUCK ANTENNA, 28 MHZ, BNC CONNECTOR, VERTICAL POLARIZATION
Base Station/Broadcast Transmission Antenna, 26.8MHz Min, 28MHz Max, 1.8dB Gain, 360deg 3dB Beamwidth
ANTENNA BNC0.0268 MHZ-28 MHZ
Fairview Microwave’s FMANRBD1012 is a CB vertically polarized rubber duck antenna that ships anywhere internationally or domestically on the same business day as ordered. This rubber duck antenna’s compact size makes it ideal for cases where omnidirectional coverage and portability are desired. Our omnidirectional antenna has a BNC connector. This single-band antenna can operate at frequencies ranging from 26.8 to 28 MHz.Our single-band omnidirectional antenna has a nominal gain of1.8 dBi. This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 2:1. The FMANRBD1012 CB antenna comes with a white Copper radome, which provides a protective cover without affecting the performance of the antenna system. This rubber duck antenna has an overall length of 9.05 inches, a width of 0.5 inches and a weight of 5.1 lbs.The FMANRBD1012 rubber duck antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 20 Watts. This vertically polarized antenna has a vertical beam width of 90 degrees and a horizontal beam width of 360 degrees at 3 dB. Our omnidirectional antenna can withstand temperatures ranging from -40 to 60 deg C. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal rubber duck antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC