Fairview Microwave FMANRBD1003

Base Station/Broadcast Transmission Antenna, 142MHz Min, 152MHz Max, 1.8dB Gain
$ 9.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANRBD1003.

Fairview Microwave

Datasheet4 pages2 years ago

Newark

Supply Chain

Introduction Date2023-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANRBD1003 provided by its distributors.

Base Station/Broadcast Transmission Antenna, 142MHz Min, 152MHz Max, 1.8dB Gain
1.8 DBI, VHF RUBBER DUCK ANTENNA, 136-174 MHZ, MOTO CONNECTOR, VERTICAL POLARIZATION
ANTENNA MOTO136 MHZ-174 MHZ
Fairview Microwave’s FMANRBD1003 is a VHF vertically polarized rubber duck antenna that ships anywhere internationally or domestically on the same business day as ordered. This rubber duck antenna’s compact size makes it ideal for cases where omnidirectional coverage and portability are desired. Our omnidirectional antenna has a MOTO connector. This single-band antenna can operate at frequencies ranging from 142 to 154 MHz.Our single-band omnidirectional antenna has a nominal gain of1.8 dBi. This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 3:1. This rubber duck antenna has an overall length of 4.33 inches, a width of 0.5 inches and a weight of 1.27 lbs.The FMANRBD1003 rubber duck antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 10 Watts. This vertically polarized antenna has a vertical beam width of 90 degrees and a horizontal beam width of 360 degrees at 3 dB. Our omnidirectional antenna can withstand temperatures ranging from -40 to 60 deg C. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal rubber duck antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC