Fairview Microwave FMANOM1091

5 in 1Cellular, Wi-Fi, GPSCombination IoT Antenna FAKRA Jack ABS Radome White IP69K
$ 389.861
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANOM1091.

Newark

Datasheet4 pages3 years ago

Supply Chain

Introduction Date2023-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANOM1091 provided by its distributors.

5 in 1Cellular, Wi-Fi, GPSCombination IoT Antenna FAKRA Jack ABS Radome White IP69K
RF/Microwave Antenna, 617MHz Min, 960MHz Max
The Fairview FMANOM1090 is a 5-in-1 combination antenna designed for public safety, emergency services, mobile base stations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. This vertically polarized omnidirectional antenna has color-coded FAKRA female connectors with 17 feet cable leads. Our high-quality mobile antenna with 5 ports has a typical input VSWR of 2:1. The IoT combination antenna from Fairview has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. This FMANOM1090 mobile antenna is IP69K-rated and has a black-colored radome made of UV-stabilized ABS. The 2 cellular, 2 Wi-Fi, 1 GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capable IoT antenna features two 4G/5G, two 2.4/5 GHz, and one L1/G1 GPS band elements in one radome. Emergency services, first responders, and fleets can rely on our 5-in-1 combination antenna to maintain a secure link between vehicles and dispatch centers.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC