Fairview Microwave FMANOM1084

Base Station/Broadcast Transmission Antenna, 136MHz Min, 174MHz Max, 4.5dB Gain
$ 26.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANOM1084.

Fairview Microwave

Datasheet4 pages2 years ago

Newark

Supply Chain

Introduction Date2023-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANOM1084 provided by its distributors.

Base Station/Broadcast Transmission Antenna, 136MHz Min, 174MHz Max, 4.5dB Gain
136 TO 174 MHZ OMNI ANTENNA 4.5 DBI GAIN, NMO CONNECTOR, STAINLESS STEEL
ANTENNA NMO136 MHZ-174 MHZ
Fairview Microwave’s FMANOM1084 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This omni directional antenna has NMO male connectors. The FMANOM1084 is a single band antenna operating from 136 to 174 MHz with 4.5 dBi gain.Fairview Microwave’s antenna with 136 to 174 MHz frequency range has a maximum input VSWR of 1.5:1.The FMANOM1084 antenna is made of stainless steel, an overall length of 53.54 in, width of 2 in, and weighs 0.66 lbs.Use our on-line ordering system to purchase your FMANOM1084 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC