Fairview Microwave FMANOM1070

477 Mhz Omni Antenna 6.5 Dbi Gain, 8 Mm Spring Fme Male Connector, White Fiberglass Radome
$ 257.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANOM1070.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANOM1070 provided by its distributors.

477 MHZ OMNI ANTENNA 6.5 DBI GAIN, 8 MM SPRING FME MALE CONNECTOR, WHITE FIBERGLASS RADOME
Base Station/Broadcast Transmission Antenna, 472MHz Min, 482MHz Max, 6.5dB Gain
ANTENNA FME PLUG 472 MHZ-482 MHZ
Fairview Microwave’s FMANOM1070 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This omni directional antenna has FME male connectors. The FMANOM1070 is a single band antenna operating from 472 to 482 MHz with 6.5 dBi gain.Fairview Microwave’s antenna with 472 to 482 MHz frequency range has a maximum input VSWR of 2:1.The FMANOM1070 antenna has a white radome made of Fiberglass, an overall length of 42.32 in, width of 2 in, and weighs 3.52 lbs.Use our on-line ordering system to purchase your FMANOM1070 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC