Fairview Microwave FMANOM1067

Base Station/Broadcast Transmission Antenna, 26MHz Min, 28MHz Max, 4dB Gain
$ 64.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANOM1067.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANOM1067 provided by its distributors.

Base Station/Broadcast Transmission Antenna, 26MHz Min, 28MHz Max, 4dB Gain
27 MHZ OMNI ANTENNA 4 DBI GAIN, SPRING UHF MALE CONNECTOR
ANTENNA UHF PLUG 26 MHZ-28 MHZ
Fairview Microwave’s FMANOM1067 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This omni directional antenna has UHF male connectors. The FMANOM1067 is a single band antenna operating from 26 to 28 MHz with 4 dBi gain.Fairview Microwave’s antenna with 26 to 28 MHz frequency range has a maximum input VSWR of 1.5:1.The FMANOM1067 antenna is made of stainless steel, an overall length of 27.56 in, width of 2 in, and weighs 1 lbs.Use our on-line ordering system to purchase your FMANOM1067 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC