Fairview Microwave FMANOM1058

Base Station/Broadcast Transmission Antenna, 617MHz Min, 7125MHz Max, 2dB Gain, 360deg 3dB Beamwidth
$ 42.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANOM1058.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANOM1058 provided by its distributors.

Base Station/Broadcast Transmission Antenna, 617MHz Min, 7125MHz Max, 2dB Gain, 360deg 3dB Beamwidth
617-7125MHZ 3DBI OMNI ANTENNA WITH N FEMALE CONNECTOR BLACK
Omni Antenna, 3 dBi Gain, N FemaleConnector Black
ANTENNA TYPE N JACK 617 MHZ-7.12
Fairview Microwave’s FMANOM1058 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FMANOM1058 with a Wi-Fi 6E band type is a omni directional standard series antenna. Use a single multi-band design standard omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas.With an impedance of 50 Ohms and max input power of 100 Watts, the FMANOM1058 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FMANOM1058 standard designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 617 MHz-7.125 GHz, N Type female omni directional standard connector antennas. Built to broadcast cellular LTE signals the Wi-Fi 6E band standard omni directional antenna polarity connector, N type female connector.Fairview’s FMANOM1058 has a Radome made of uv resistant abs in black color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The standard omni directional 617 MHz to 7.125 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight uv resistant abs radome. The included bracket, hardware along with female connector and uv resistant abs radome, makes installation effortless.Fairview's type N connectorized FMANOM1058 antenna with 100 Watts max input power comes with a F1 HPBW Vertical Elevation of 60° Degrees, F2 HPBW Vertical Elevation of 45° Degrees and a HPBW Horizontal Azimuth of 360° Degrees. This rugged, Type N connector has an overall length of 3.75in,a width of 1.6in, and weighs 0.45lbs. Use our on-line ordering system to purchase your FMANOM1058 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC