Fairview Microwave FMANOM1050

Base Station/Broadcast Transmission Antenna, 134MHz Min, 174MHz Max, 4.5dB Gain
$ 141.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANOM1050.

Fairview Microwave

Datasheet4 pages2 years ago

Newark

Supply Chain

Introduction Date2022-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANOM1050 provided by its distributors.

Base Station/Broadcast Transmission Antenna, 134MHz Min, 174MHz Max, 4.5dB Gain
134 TO 174 MHZ, 4.5 DBI COLLINEAR OMNIDIRECTIONAL ANTENNA WITH N FEMALE, VERTICAL POLARIZATION, 1 PORT, 1.5 VSWR
ANTENNA TYPE N JACK 134 MHZ-174
Fairview Microwave’s FMANOM1050 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FMANOM1050 with a band type is a omni directional omni series antenna.With an impedance of 50 Ohms and max input power of 100 Watts, the FMANOM1050 omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FMANOM1050 omni designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 80° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 134 MHz-174 MHz, N Type female omni directional omni connector antennas. Built to broadcast cellular LTE signals the band omni omni directional antenna polarity connector, N type female connector.Fairview’s FMANOM1050 has a Radome made of fiberglass and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with female connector and fiberglass radome, makes installation effortless.This rugged, Type N connector has an overall length of 65in,a width of 1.2in, and weighs 10.56lbs. Use our on-line ordering system to purchase your FMANOM1050 omni omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC