Fairview Microwave FMANLP1008

RF/Microwave Antenna, 1920MHz Min, 2170MHz Max, 10dB Gain, 55deg 3dB Beamwidth
$ 21.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANLP1008.

Newark

Datasheet3 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANLP1008 provided by its distributors.

RF/Microwave Antenna, 1920MHz Min, 2170MHz Max, 10dB Gain, 55deg 3dB Beamwidth
DIRECTIONAL LOG PERIODIC ANTENNA, 1,920-2,170 MHZ, 10 DBI MAX GAIN N TYPE FEMALE, ABS RADOME, VERTICAL
Directional Log Periodic Antenna
ANTENNA TYPE N JACK 1.92 MHZ-2.1
1920-2170 MHZ, 10 DBI, GAIN, V-POL, TYPE N FEMALE
Fairview Microwave’s FMANLP1008 is a vertically polarized log periodic antenna that ships anywhere internationally or domestically on the same business day as ordered. This log periodic antenna supports wider frequency bandwidths and is well-suited for long-distance directional communication. Our directional antenna has 1 a type N female connector and a 9.4-inch long Coax Cable cable. This multi-band antenna can operate at frequencies ranging from 1,920 to 2,170 MHz with 10 dBi gain and to MHz with dBi gain.This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 1.5:1. The FMANLP1008 antenna comes with a wh ABS radome, which provides a protective cover without affecting the performance of the antenna system. This log periodic antenna has an overall length of 5.9 inches, a width of 2.2 inches and a weight of 1.1 lbs.The FMANLP1008 log periodic antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 100 Watts. Our directional antenna can withstand temperatures ranging from -40 to 65 deg C. The log periodic antenna has a maximum gain of 10 dBi. This multi-band antenna is used for Point-to-point, LPWAN, LTE-M, NB-IoT, IoT, M2M applications// 5G / 4G LTE B1, B2, B4, B23 and B25 / 3G / GSM / AWS operation supported// 5G Bands sup applications. Additional dimensions and specifications for this multi-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of directional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal log periodic antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC