Fairview Microwave FMANLP1003

RF/Microwave Antenna, 617MHz Min, 2700MHz Max, 10dB Gain, 75deg 3dB Beamwidth
$ 148.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANLP1003.

Fairview Microwave

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2022-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANLP1003 provided by its distributors.

RF/Microwave Antenna, 617MHz Min, 2700MHz Max, 10dB Gain, 75deg 3dB Beamwidth
617-960 / 1710-2700 MHZ, 10/11 DBI, V-POL, LOG PERIODIC ANTENNA, N FEMALE CONNE
DIRECTIONAL LOG PERIODIC ANTENNA, 617-2,700 MHZ, 11 DBI MAX GAIN N TYPE FEMALE, ABS RADOME, VERTICAL
Directional Log Periodic Antenna
ANTENNA TYPE N JACK 617 MHZ-2.7
Fairview Microwave’s FMANLP1003 is a vertically polarized log periodic antenna that ships anywhere internationally or domestically on the same business day as ordered. This log periodic antenna supports wider frequency bandwidths and is well-suited for long-distance directional communication. Our directional antenna has 1 a type N female connector and a 11.81-inch long RG58/U cable. This multi-band antenna can operate at frequencies ranging from 617 to 698 MHz with 10 dBi gain and 698 to 960 MHz with 10 dBi gain, 1,710 to 2,700 MHz with 11 dBi gain.This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 2:1. The FMANLP1003 antenna comes with a wh ABS radome, which provides a protective cover without affecting the performance of the antenna system. This log periodic antenna has an overall length of 17.5 inches, a width of 1.5 inches and a weight of 3 lbs.The FMANLP1003 log periodic antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 50 Watts. Our directional antenna can withstand temperatures ranging from -40 to 70 deg C. The log periodic antenna has a minimum gain of 10 dBi and maximum gain of 11 dBi. This multi-band antenna is used for Point-to-point, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M applications//5G / 4G LTE B1 to B10, B12 to B20, B23, B24, B25 and B28 / 3G / GSM / AWS / WLAN o applications. Additional dimensions and specifications for this multi-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of directional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal log periodic antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC