Fairview Microwave FMANGPS1009

GPS Active Antenna, 1597 MHz to 1607 MHz, 10dBic, Linear Polarization Small SMA mount
$ 292.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANGPS1009.

Fairview Microwave

Datasheet4 pages3 years ago

Newark

Supply Chain

Introduction Date2023-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANGPS1009 provided by its distributors.

GPS Active Antenna, 1597 MHz to 1607 MHz, 10dBic, Linear Polarization Small SMA mount
GPS Antenna, 1597MHz Min, 1607MHz Max, 10dB Gain
ANTENNA SMA PLUG 1.597 MHZ-1.607
Fairview Microwave's Active GNSS Antenna FMANGPS1009 is Linearly polarized and conforms to MIL-STD-810G. The FMANGPS1009 is an active GPS L1 band antenna with 10 dBic Gain. These Mil Spec active GNSS antenna units are ideally suited for use in rugged terrain where low prolife, low drag, bullet style antennas are needed. Our GNSS antenna specialists are ready and available to answer any questions you may have on the FMANGPS1009. This high quality multi-standard SMA male antenna meets GPS L1, GALLILEO E1 and GLONASS G1 requirements by operating in the 1559MHz to 1610MHz frequency range. The FMANGPS1009 GNSS antenna series from Fairview Microwave are designed for portable, hand-held, or mobile devices which receive GNSS signals from satellite constellations to triangulate geolocations for navigation, tracking, surveying, mobile network timing, or munitions targeting. Order your Active GNSS FMANGPS1009 Antenna from Fairview Microwave today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC