Fairview Microwave FMANGPS1001

Multi Band 37dBi GPS/GNSS UAV Antenna 1, 166-1, 610 MHz SMA MaleConnector IP67
$ 924.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANGPS1001.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANGPS1001 provided by its distributors.

Multi Band 37dBi GPS/GNSS UAV Antenna 1,166-1,610 MHz SMA MaleConnector IP67
GPS Antenna, 1166MHz Min, 1610MHz Max, 37.5dB Gain
ANTENNA SMA PLUG 1.166 MHZ-1.61
The FMANGPS1001 is an active GPS/GNSS multi band L1/L2/L5 antenna with 37dBi overall gain. This high precision antenna is IP67 rated, light weight and designed for Unmanned Arial Vehicles (UAV). The active UAV GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.166-1.278GHz and 1.52-1.61GHz bands meeting GPS L1/L2/L5, GALILEO E1/E5a/E5b/E6 and GLONASS L1/L2/L3 requirements. The FMANGPS1001 antenna has an integrated LNA with 1.5 dB noise figure and typical LNA gain of 33 dB. The FMANGPS1001 GPS antenna from Fairview Microwave, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC