Fairview Microwave FMANFP1056

902 to 928 Mhz, Rfid Flat Panel Antenna, 1.5 Dbi Gain Rp Sma Male, Eva Radome, Rhcp
$ 139.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANFP1056.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANFP1056 provided by its distributors.

902 TO 928 MHZ, RFID FLAT PANEL ANTENNA, 1.5 DBI GAIN RP SMA MALE, EVA RADOME, RHCP
Base Station/Broadcast Transmission Antenna, 902MHz Min, 928MHz Max, 1.5dB Gain, 100deg 3dB Beamwidth
ANTENNA SMA PLUG 902 MHZ-928 MHZ
Fairview Microwave’s FMANFP1056 is a RFID RHCP polarized flat panel antenna that ships anywhere internationally or domestically on the same business day as ordered. The lightweight construction of this flat panel antenna provides consistent connectivity without the added weight or complicated setup. Our directional antenna has an SMA male connector and a RG316 cable. This single-band antenna can operate at frequencies ranging from 902 to 928 MHz.Our single-band directional antenna has a nominal gain of1.5 dBi. This RHCP polarized RFID antenna from Fairview Microwave has a maximum input VSWR of 1.5:1. The FMANFP1056 antenna comes with a black EVA radome, which provides a protective cover without affecting the performance of the antenna system. This flat panel antenna has an overall length of 11 inches, a width of 5 inches and a weight of 0.29 lbs. Our antenna is well suited for radio frequency identification tag reading applications.The FMANFP1056 flat panel antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 20 Watts. This RHCP polarized antenna has a vertical beam width of 58 degrees and a horizontal beam width of 100 degrees at 3 dB. Our directional antenna can withstand temperatures ranging from -20 to 65 deg C. This single-band antenna is used for Radio Frequency Identification, Inventory Management, Access Control, Data Collection, Asset Tracking and Livestock Management applications. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of directional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal flat panel antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC