Fairview Microwave FMANFP1037

2400-2500, 5150-7125 Mhz Wi-fi 6E Flat Panel Mimo Antenna, 6 Dbi Gain, 4 Rp Sma Male Connectors
$ 231.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANFP1037.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANFP1037 provided by its distributors.

2400-2500, 5150-7125 MHZ WI-FI 6E FLAT PANEL MIMO ANTENNA, 6 DBI GAIN, 4 RP SMA MALE CONNECTORS
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 7125MHz Max, 6dB Gain, 105deg 3dB Beamwidth
ANTENNA SMA PLUG 2.4 MHZ-7.125 G
2400-2500 & 5150-7125MHZ 6DBI WI-FI 6E WIDE BEAMWI
Fairview Microwave’s FMANFP1037 is a Wi-Fi 6E vertically polarized flat panel antenna that ships anywhere internationally or domestically on the same business day as ordered. The lightweight construction of this flat panel antenna provides consistent connectivity without the added weight or complicated setup. Our directional antenna has 4 an SMA male connector and a 36-inch long RG58/U cable. This dual-band antenna can operate at frequencies ranging from 2,400 to 2,500 MHz with 6 dBi gain and 5,150 to 7,125 MHz with 6 dBi gain.This vertically polarized Wi-Fi 6E antenna from Fairview Microwave has a maximum input VSWR of 2:1. The FMANFP1037 antenna comes with a white UV Resistant ABS radome, which provides a protective cover without affecting the performance of the antenna system. This flat panel antenna has an overall length of 9 inches, a width of 4.4 inches and a weight of 2.98 lbs.The FMANFP1037 flat panel antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 50 Watts. Our directional antenna can withstand temperatures ranging from -40 to 70 deg C. This dual-band antenna is used for Infotainment systems, Routers, Wi-Fi hotspots, HD video transmission, Gateways, Dash cameras, Public transportation and Connected cars or self-drivin applications. Additional dimensions and specifications for this dual-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of directional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal flat panel antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC