Fairview Microwave FMANED1014

400 to 470 Mhz, 3 Dbi Folded Diploe Antenna With N Female, Vertical Polarizatio
$ 289.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANED1014.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2022-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANED1014 provided by its distributors.

400 TO 470 MHZ, 3 DBI FOLDED DIPLOE ANTENNA WITH N FEMALE, VERTICAL POLARIZATIO
RF/Microwave Antenna, 400MHz Min, 470MHz Max, 3dB Gain
ANTENNA TYPE N JACK 400 MHZ-470
Fairview Microwave’s FMANED1014 is a Dipole vertically polarized dipole antenna that ships anywhere internationally or domestically on the same business day as ordered. This dipole antenna's beamwidth can be adjusted according to the application by fixing dipoles at certain heights and directions. Our omnidirectional antenna has 1 a type N female connector. This single-band antenna can operate at frequencies ranging from 400 to 470 MHz.This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 1.5:1. The FMANED1014 Dipole antenna comes with an Aluminum Alloy radome, which provides a protective cover without affecting the performance of the antenna system. This dipole antenna has an overall length of 12.5 inches, a width of 13.6 inches and a weight of 10.56 lbs.The FMANED1014 dipole antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 100 Watts. Our omnidirectional antenna can withstand temperatures ranging from -40 to 80 deg C. The dipole antenna has a maximum gain of 3 dBi. This single-band antenna is used for Outdoor point-to-point (PtP) or point-to-multipoint (PtMP) applications and UHF radio applications supported with Trunking for two-way radio communic applications. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal dipole antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC