Fairview Microwave FMANED1008

Antenna 1 Folded Dipole 4 Dbi Gain 1/2 Wave 406-512 Mhz N Female
$ 642.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANED1008.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANED1008 provided by its distributors.

ANTENNA 1 FOLDED DIPOLE 4 DBI GAIN 1/2 WAVE 406-512 MHZ N FEMALE
ANTENNA TYPE N JACK 406 MHZ-512
406MHz Min, 512MHz Max, 4.1dB Gain
The exposed dipole single element antenna FMANED1008 from Fairview Microwave is a high-performance RF component operates from 406 to 512 MHz for UHF applications like boosting radar, GPR/WPR, FM Radio, TV broadcasts, public safety, LMR / PMR and aviation where directivity and coverage are very important. The FMANED1008 from Fairview Microwave Antennas is a high-performance, single element exposed folded dipole antenna specifically designed to aesthetically pleasing design. The Fairview Microwave Antennas FMANED1008 has 4.1 dBi / 1.95 dBd of high gain which is ideal for these applications.The FMANED1008 exposed dipole antennas are robust, outdoor, weatherproof, and high velocity wind sustainable antennas made up of high-grade aluminum alloys for longevity and resistant to corrosion. These dipole antennas are side mounted ½ wave spacing from the mast, has a pigtail terminated with 1 Type N female connector. This premium quality 1-bay dipole antenna has bidirectional pattern with 100W maximum power handling capability. The folded exposed dipole FMANED1008 has 68 vertical beamwidth. This antenna has Vertical polarization and the included mounting kit allows for very easy and quick time installations with less effort. These exposed dipoles are already tuned to be Half wavelength away from the mast and do not require any further field adjustments.The central support mast is precisely designed for easy dipole attachments which fit tightly for error free and quick installations and ease for transportation. FM’s 406 to 512 MHz single element half wave exposed folded dipole FMANED1008 antennas with 4.1 dBi/ 1.95 dBd max gain for UHF communication applications. This half wave folded exposed dipole antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Fairview Microwave products.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC