Fairview Microwave FMANED1003

Folded Dipole antenna, 7.6 dBi gain, 1/4 Wave Offset pattern, V-pol, Type N FemaleConnector
$ 1,394.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANED1003.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2022-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMANED1003 provided by its distributors.

Folded Dipole antenna, 7.6 dBi gain, 1/4 Wave Offset pattern, V-pol, Type N FemaleConnector
RF/Microwave Antenna, 138MHz Min, 174MHz Max, 7.6dB Gain, 210deg 3dB Beamwidth
ANTENNA TYPE N JACK 138 MHZ-174
The exposed dipole two element antenna FMANED1003 from Fairview Microwave is a high-performance RF component operates from 138 to 174 MHz for VHF applications like boosting radar, GPR/WPR, FM Radio, TV broadcasts, public safety, LMR / PMR and aviation where directivity and coverage are very important. The FMANED1003 from Fairview Microwave Antennas is a high-performance, two element exposed folded dipole antenna specifically designed to aesthetically pleasing design. The Fairview Microwave Antennas FMANED1003 has 7.6 dBi / 5.45 dBd of high gain which is ideal for these applications.The FMANED1003 exposed dipole antennas are robust, outdoor, weatherproof, and high velocity wind sustainable antennas made up of high-grade aluminum alloys for longevity and resistant to corrosion. These dipole antennas are side mounted ¼ wave spacing from the mast, has a pigtail terminated with 1 Type N female connector. This premium quality 2-bay dipole antenna has offset pattern with 100W maximum power handling capability. The folded exposed dipole FMANED1003 has 35 vertical beamwidth and 210 horizontal beamwidth. This antenna has Vertical polarization and the included mounting kit allows for very easy and quick time installations with less effort. These exposed dipoles are already tuned to be Quarter wavelength away from the mast and do not require any further field adjustments.The central support mast is precisely designed for easy dipole attachments which fit tightly for error free and quick installations and ease for transportation. FM’s 138 to 174 MHz two element Quarter wave exposed folded dipole FMANED1003 antennas with 7.6 dBi/ 5.45 dBd max gain for VHF communication applications. This Quarter wave folded exposed dipole antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Fairview Microwave products.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC