Fairview Microwave FMAM8006

12 Db Gain Block Amplifier Operating From 6 Ghz to 12 Ghz With And Sma Rohs Compliant: Yes
$ 987.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM8006.

Newark

Datasheet4 pages9 years ago

Supply Chain

Introduction Date2016-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM8006 provided by its distributors.

12 DB GAIN BLOCK AMPLIFIER OPERATING FROM 6 GHZ TO 12 GHZ WITH AND SMA ROHS COMPLIANT: YES
Wide Band Low Power Amplifier
GAIN BLOCK AMP SMA 6GHZ-12GHZ 12
RF gain block amplifier FMAM8006 from Fairview is only one amp of a large number of radio frequency amplifiers specifically stocked to be highly available for rapid shipment. Fairview Microwave gain block amplifier is a connectorized gain block version manufactured with SMA connectors. Our SMA gain block amplifier design has a 12 dB gain.Fairview Microwave RF 12 dB gain block amplifier part number FMAM8006 is rated for power output of dBm. This radio frequency gain-block amplifier is built to be rated for a minimum frequency of 6 GHz and a maximum of 12 GHz. Additional RF specs on this 12 dB gain block amp from Fairview Microwave can be found on the RF gain blocks datasheet specifications PDF above.This 12 dB gain block amplifier is just part of more than one million RF, microwave and millimeter wave components in-stock. Our gain block RF amplifier is ready for same day purchasing and shipping worldwide. Fairview also stocks a big selection of other radio frequency amp products that ship same day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC