Fairview Microwave FMAM7010

Variable Gain Control Amplifier, 1 Ghz to 26.5 Ghz, Gaas Fet, 40 Db Gain, 20 Db
$ 5,259.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM7010.

Newark

Datasheet5 pages5 years ago

Supply Chain

Introduction Date2021-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM7010 provided by its distributors.

VARIABLE GAIN CONTROL AMPLIFIER, 1 GHZ TO 26.5 GHZ, GAAS FET, 40 DB GAIN, 20 DB
VAR GAIN AMP SMA 1-26.5 GHZ
VARIABLE GAIN AMPLIFIER
The FMAM7010 is an RF amplifier with voltage variable gain control that covers a broadband frequency from 1 GHz to 26.5 GHz. The module provides a continuously variable gain control of 20 dB over the entire frequency band which gives the Designer increased dynamic range and the ability to set signal levels. The low control current (typically less than 10 mA) simplifies control driver requirements. The design incorporates the use of GaAs FET and MMIC fixed-gain modules to provide low noise figure and medium power output over the entire freqeuncy band. Typical performance for the 50 ohm design with 0V gain control includes 43 dB small signal gain, 5.5 dB noise figure, and +11 dBm output P1dB. DC Bias Voltage ranges from +12V to +15V with 350 mA current, and variable gain control voltage ranges from 0V for maximum gain to +5V for minimum gain. The rugged Mil Grade aluminum package supports SMA female connectors, has an operational temperature range of 0⁰C to +50⁰C, and is designed to meet a series of environmental conditions including Altitude, Vibration, Humidity, and Shock.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC