Fairview Microwave FMAM63028

42 Db Gain, 16 Dbm P1DB, 0.1 Ghz to 18 Ghz, Broadband AC Low Noise Amplifier, B
$ 9,003.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM63028.

Newark

Datasheet8 pages2 years ago

Supply Chain

Introduction Date2023-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM63028 provided by its distributors.

42 DB GAIN, 16 DBM P1DB, 0.1 GHZ TO 18 GHZ, BROADBAND AC LOW NOISE AMPLIFIER, B
LOW NOISE AMPLIFIER
The FMAM63028 is an AC powered Bench-Top Low Noise Amplifier that operates across an broadband frequency range from 100 MHz to 18 GHz. This 50 Ohm highly linear design exhibits impressive typcial performance that includes 42 dB gain, 2.2 dB noise figure, +16 dBm P1dB, and +27 dBm output IP3. Maximum RF input power (CW) is -12 dBm. The rugged MIL Grade aluminium package is finished in gray paint and has SMA Female connectors at the RF input and output ports, and an indicator light on the front panel. The rear panel supports an IEC 320-C14 AC power socket (IEC 320-C13 plug required), a fuse compartment, an On/Off switch, and a dedicated package common ground connector. The module supports a wide operating AC voltage range from 110VAC to 220VAC with 60 mA supply current. Designed for high reliabiltiy, the package supports an integrated heatsink and cooling fan and is suitable for outdoor operation (moisture exposure dependent on temperaure and humidity conditions). The amplifier has an operational temperature range from -40°C to +85°C and meets a series of environmental test conditions including Altitude, Vibration, Humidity, and Shock.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC