Fairview Microwave FMAM63019

1.2 Db Nf Input Protected Low Noise Amplifier, Operating From 2 Ghz to 6 Ghz Wi
$ 1,597.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM63019.

Newark

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM63019 provided by its distributors.

1.2 DB NF INPUT PROTECTED LOW NOISE AMPLIFIER, OPERATING FROM 2 GHZ TO 6 GHZ WI
LOWNOISEAMP 2000MHZ-6GHZ P1DB SM
LOW NOISE AMPLIFIER
The FMAM63019 is an Input Protected broadband Low Noise amplifier operating across 2 GHz to 6 GHz and is rated up to 1 Watt RF input power handling. The 50 ohm design uses a PIN Diode limiter circuit on the input stage and 3 pHEMT transistor gain stages, along with series DC blocking capacitors on the input/output RF ports. Impressive typical performacne includes 40 dB small signal gain wtih excellent gain flatness, 1.2 dB noise figure, and an output P1dB of +14 dBm. The amplifier requires a single +12 Vdc supply, and has internal voltage regulation and low DC power consumption. The rugged Mil Grade aluminum package supports SMA female connectors, DC feedthru pin, and has an operational temperature range of -40°C to +75°C.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC