Fairview Microwave FMAM63015

3 Db Nf Input Protected Low Noise Amplifier, Operating From 100 Mhz to 18 Ghz W
$ 3,962.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM63015.

Newark

Datasheet6 pages3 years ago

Electro Sonic

Supply Chain

Introduction Date2022-06-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM63015 provided by its distributors.

3 DB NF INPUT PROTECTED LOW NOISE AMPLIFIER, OPERATING FROM 100 MHZ TO 18 GHZ W
LOWNOISEAMP 100MHZ-18GHZ P1DB SM
LOW NOISE AMPLIFIER
The FMAM63015 is a Low Noise RF Amplifier that covers a wide band frequency range from 100 MHz to 18 GHz. The 50 ohm 3 gain stage design uses GaAs pHEMT MMIC semiconductors with series DC blocking capacitors on the input/output RF ports. Impressive typical performance includes 38 dB small signal gain with excellent flatness, 2.5 dB noise figure, and output P1dB of +17.5 dBm. The amplifier requires a single +12 Vdc Supply, and has internal voltage regulation. The rugged Mil Grade aluminum package supports SMA female connectors, DC feedthru pin, and has an operational temperature range of-40°C to +85°C. Absolute maximum RF input power is +10 dBm.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC