Fairview Microwave FMAM63007

0.85 Db Nf Input Protected Low Noise Amplifier, Operating From 2 Ghz to 2.6 Ghz
$ 1,359.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM63007.

Newark

Datasheet6 pages5 years ago

Supply Chain

Introduction Date2021-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM63007 provided by its distributors.

0.85 DB NF INPUT PROTECTED LOW NOISE AMPLIFIER, OPERATING FROM 2 GHZ TO 2.6 GHZ
LOWNOISEAMP 2000MHZ-2.6GHZ P1DB
LOW NOISE AMPLIFIER
RF low noise amplifier FMAM63007 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 12 dBm. Our SMA medium power low noise amplifier design has a 28 dB minimum gain and 30 dB typical gain.Fairview RF medium power LNA amplifier part number FMAM63007 is rated with a P1dB of 12 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 2 GHz and a maximum of 2.6 GHz. Additional specs on this medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above.Our medium power amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC